Part Details for AQ0402BRNPO9BN3R9 by YAGEO Corporation
Overview of AQ0402BRNPO9BN3R9 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ0402BRNPO9BN3R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9395
|
Newark | Cap, Aec-Q200, 3.9Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AQ0402BRNPO9BN3R9 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9650 |
|
$0.0620 / $0.1080 | Buy Now |
DISTI #
13-AQ0402BRNPO9BN3R9CT-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9850 In Stock |
|
$0.0284 / $0.2500 | Buy Now |
DISTI #
603-AQ0402BRNPO9N3R9
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.9pF C0G 0402 Tol 0.1pF AEC-Q200 RoHS: Compliant | 9970 |
|
$0.0280 / $0.2500 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 3.9pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0348 / $0.0425 | RFQ |
Part Details for AQ0402BRNPO9BN3R9
AQ0402BRNPO9BN3R9 CAD Models
AQ0402BRNPO9BN3R9 Part Data Attributes:
|
AQ0402BRNPO9BN3R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AQ0402BRNPO9BN3R9
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AQ0402BRNPO9BN3R9
This table gives cross-reference parts and alternative options found for AQ0402BRNPO9BN3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ0402BRNPO9BN3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT15N3R9B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AQ0402BRNPO9BN3R9 vs MT15N3R9B500CG |
500R07S3R9BG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AQ0402BRNPO9BN3R9 vs 500R07S3R9BG4T |
0402CG3R9B500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AQ0402BRNPO9BN3R9 vs 0402CG3R9B500NT |
500R07S3R9BG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AQ0402BRNPO9BN3R9 vs 500R07S3R9BG4W |
500R07S3R9BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | AQ0402BRNPO9BN3R9 vs 500R07S3R9BG4Y |
SH15N3R9B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AQ0402BRNPO9BN3R9 vs SH15N3R9B500CT |
C1005NP0399BGTF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0402 | Darfon Corporation | AQ0402BRNPO9BN3R9 vs C1005NP0399BGTF |
885392005047 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5642% +Tol, 2.5642% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Wurth Elektronik | AQ0402BRNPO9BN3R9 vs 885392005047 |
500R07S3R9BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AQ0402BRNPO9BN3R9 vs 500R07S3R9BG4Y |
500R07S3R9BG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AQ0402BRNPO9BN3R9 vs 500R07S3R9BG4S |