Part Details for AQ12EM0R1BATME by Kyocera AVX Components
Overview of AQ12EM0R1BATME by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ12EM0R1BATME
AQ12EM0R1BATME CAD Models
AQ12EM0R1BATME Part Data Attributes:
|
AQ12EM0R1BATME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ12EM0R1BATME
Kyocera AVX Components
CAP RF .10PF 150V SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 100% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | M | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |