-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E2064
|
Newark | Photomos Relay, 60V, 1A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:1A, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Panasonic AQY212GS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $3.0900 | Buy Now |
DISTI #
72Y0861
|
Newark | Mosfet Relay, 60 V, 1 A, 0.7 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQY212GS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $4.3000 | Buy Now |
DISTI #
255-1792-5-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2531 In Stock |
|
$1.8135 / $3.2200 | Buy Now |
DISTI #
AQY212GS
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP Tube (Alt: AQY212GS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 100 |
|
$2.8416 / $3.7391 | Buy Now |
DISTI #
769-AQY212GS
|
Mouser Electronics | Solid State Relays - PCB Mount 500MA 60V 4PIN SPST 1A RoHS: Compliant | 4361 |
|
$1.8200 / $3.2200 | Buy Now |
DISTI #
70158325
|
RS | Relay, Photo MOS, 1.0 A (Output), Load, 60 V (Output), Load, SO-4, PC Board | Panasonic Electronic Components AQY212GS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 351 |
|
$3.5200 / $3.8700 | Buy Now |
|
Future Electronics | AQY Photomos Series 1 A 60 V 0.7 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 502Tube |
|
$2.1500 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant |
3000 In Stock |
|
$1.7700 / $3.3100 | Buy Now |
|
Quest Components | RELAY OPTO 60VAC/DC 1000MA 4-SOP | 399 |
|
$5.8395 / $11.6790 | Buy Now |
DISTI #
AQY212GS
|
TTI | Solid State Relays - PCB Mount 500MA 60V 4PIN SPST 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 594 In Stock |
|
$1.8400 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY212GS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY212GS
Panasonic Electronic Components
Transistor Output SSR, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.03 A | |
Control Voltage | 1.32 V | |
Forward Current-Max | 0.03 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.4 mm | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |