-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0866
|
Newark | Mosfet Relay, 60 V, 2 A, 0.18 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQY272A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$7.8000 / $9.5200 | Buy Now |
DISTI #
50B8975
|
Newark | Photomos Relay, 60V, 2A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:2A, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Panasonic AQY272A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 / $10.4500 | Buy Now |
DISTI #
255-1563-5-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
161 In Stock |
|
$5.8121 / $9.9600 | Buy Now |
DISTI #
AQY272A
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD Tube (Alt: AQY272A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$5.2608 / $8.8261 | Buy Now |
DISTI #
769-AQY272A
|
Mouser Electronics | Solid State Relays - PCB Mount 2A 60V 4PIN SPST RoHS: Compliant | 27 |
|
$5.8100 / $9.5200 | Buy Now |
DISTI #
70158425
|
RS | Relay, SSR, Control, SPST-NO, Cur-Rtg 2A, Vol-Rtg 60AC/DC, SMD Mnt, SMT, 4 Pin, cULus | Panasonic Electronic Components AQY272A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 / $9.9600 | RFQ |
|
Future Electronics | AQY Photomos Series 2 A 60 V 0.18 Ohm 1 Channel Solid State Relay - POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 50Tube |
|
$7.6700 / $8.0500 | Buy Now |
|
Future Electronics | AQY Photomos Series 2 A 60 V 0.18 Ohm 1 Channel Solid State Relay - POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.6400 / $6.9300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant |
362 In Stock 1000 On Order |
|
$5.6700 / $9.9500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY272A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY272A
Panasonic Electronic Components
Transistor Output SSR, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.16 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
On-state Resistance-Max | 0.18 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.7 mm | |
Overall Length | 9.3 mm | |
Terminal Finish | Matte Tin (Sn) |