Part Details for AR0134CSSM00SPCA0-DPBR by onsemi
Overview of AR0134CSSM00SPCA0-DPBR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0134CSSM00SPCA0-DPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9056
|
Newark | 1.2 Mp 1/3 Gs Cis/ Jtray |Onsemi AR0134CSSM00SPCA0-DPBR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9400 | Buy Now |
DISTI #
5556-AR0134CSSM00SPCA0-DPBR-ND
|
DigiKey | IMAGE SENSOR MONO CMOS Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2008 In Stock |
|
$20.7281 / $31.0900 | Buy Now |
DISTI #
AR0134CSSM00SPCA0-DPBR
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x960Pixels 48-Pin ILCC Dry Pack - Trays (Alt: AR0134CSSM00SPCA0-DPBR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 26 Weeks, 0 Days Container: Tray | 2897 Factory Stock |
|
$19.6433 / $21.9888 | Buy Now |
DISTI #
AR0134CSSM00SPCA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x960Pixels 48-Pin ILCC Dry Pack - Trays (Alt: AR0134CSSM00SPCA0-) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2897 Partner Stock |
|
$18.1660 / $21.6820 | Buy Now |
DISTI #
863-AR0134CSSM00SPCA
|
Mouser Electronics | Image Sensors 1.2 MP 1/3 GS CIS RoHS: Compliant | 0 |
|
$20.7300 | Order Now |
DISTI #
AR0134CSSM00SPCA0-DPBR
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x960Pixels 48-Pin ILCC Dry Pack - Trays (Alt: AR0134CSSM00SPCA0-DPBR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 26 Weeks, 0 Days Container: Tray | 2897 Factory Stock |
|
$19.6433 / $21.9888 | Buy Now |
DISTI #
AR0134CSSM00SPCA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x960Pixels 48-Pin ILCC Dry Pack - Trays (Alt: AR0134CSSM00SPCA0-) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2897 Partner Stock |
|
$18.1660 / $21.6820 | Buy Now |
DISTI #
AR0134CSSM00SPCA0-DPBR
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x960Pixels 48-Pin ILCC Dry Pack - Trays (Alt: AR0134CSSM00SPCA0-DPBR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 26 Weeks, 0 Days Container: Tray | 2897 Factory Stock |
|
$19.6433 / $21.9888 | Buy Now |
DISTI #
AR0134CSSM00SPCA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x960Pixels 48-Pin ILCC Dry Pack - Trays (Alt: AR0134CSSM00SPCA0-) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2897 Partner Stock |
|
$18.1660 / $21.6820 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6227 |
|
RFQ |
Part Details for AR0134CSSM00SPCA0-DPBR
AR0134CSSM00SPCA0-DPBR CAD Models
AR0134CSSM00SPCA0-DPBR Part Data Attributes
|
AR0134CSSM00SPCA0-DPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0134CSSM00SPCA0-DPBR
onsemi
CMOS Image Sensor, Digital, Global Shutter, 1.2 MP, 1/3" Mono 0 Deg CRA CLCC with Protective film & Dual sided BBAR Glass Tray, 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 847AE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | |
Array Type | SINGLE FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Data Rate | 700 Mbps | |
Dynamic Range | 64 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1280 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -22-22mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 960 |
Alternate Parts for AR0134CSSM00SPCA0-DPBR
This table gives cross-reference parts and alternative options found for AR0134CSSM00SPCA0-DPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0134CSSM00SPCA0-DPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0134CSSM00SPCA0-DPBR1 | CMOS Image Sensor, Digital, Global Shutter, 1.2 MP, 1/3" Mono 0 Deg CRA CLCC with Protective film & Dual sided BBAR Glass Tray Low MOQ, 240-JTRAY | onsemi | AR0134CSSM00SPCA0-DPBR vs AR0134CSSM00SPCA0-DPBR1 |