-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, Digital, Global Shutter, 1.2 MP, 1/3" Mono 0 Deg CRA iBGA with Protective film & Dual sided BBAR Glass Tray, 2600-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9063
|
Newark | 1.2 Mp 1/3 Gs Cis/ Jtray |Onsemi AR0134CSSM00SUEA0-DPBR Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3700 | Buy Now |
DISTI #
5556-AR0134CSSM00SUEA0-DPBR-ND
|
DigiKey | IMAGE SENSOR MONO CMOS Min Qty: 1 Lead time: 26 Weeks Container: Tray |
59 In Stock |
|
$21.1719 / $31.7600 | Buy Now |
DISTI #
AR0134CSSM00SUEA0-DPBR
|
Avnet Americas | Image Sensor Monochrome CMOS 64-Pin IBGA Dry Pack - Trays (Alt: AR0134CSSM00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$20.0639 / $22.4596 | Buy Now |
DISTI #
AR0134CSSM00SUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 64-Pin IBGA Dry Pack - Trays (Alt: AR0134CSSM00SUEA0-) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$20.0639 / $22.4596 | Buy Now |
DISTI #
863-AR0134CSSM0SDPBR
|
Mouser Electronics | Image Sensors 1.2 MP 1/3 GS CMOS Image Sensor RoHS: Compliant | 0 |
|
$19.9100 | Order Now |
DISTI #
AR0134CSSM00SUEA0-DPBR
|
Avnet Americas | Image Sensor Monochrome CMOS 64-Pin IBGA Dry Pack - Trays (Alt: AR0134CSSM00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$20.0639 / $22.4596 | Buy Now |
DISTI #
AR0134CSSM00SUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 64-Pin IBGA Dry Pack - Trays (Alt: AR0134CSSM00SUEA0-) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$20.0639 / $22.4596 | Buy Now |
DISTI #
AR0134CSSM00SUEA0-DPBR
|
Avnet Americas | Image Sensor Monochrome CMOS 64-Pin IBGA Dry Pack - Trays (Alt: AR0134CSSM00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$20.0639 / $22.4596 | Buy Now |
DISTI #
AR0134CSSM00SUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 64-Pin IBGA Dry Pack - Trays (Alt: AR0134CSSM00SUEA0-) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$20.0639 / $22.4596 | Buy Now |
DISTI #
AR0134CSSM00SUEA0-DPBR
|
Avnet Silica | Image Sensor Monochrome CMOS 64-Pin IBGA Dry Pack (Alt: AR0134CSSM00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR0134CSSM00SUEA0-DPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0134CSSM00SUEA0-DPBR
onsemi
CMOS Image Sensor, Digital, Global Shutter, 1.2 MP, 1/3" Mono 0 Deg CRA iBGA with Protective film & Dual sided BBAR Glass Tray, 2600-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 9 X 9 MM, IBGA-63 | |
Manufacturer Package Code | 503AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | |
Array Type | SINGLE FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 64 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -22-22mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 960 |
This table gives cross-reference parts and alternative options found for AR0134CSSM00SUEA0-DPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0134CSSM00SUEA0-DPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0134CSSM00SUEA0-DPBR1 | CMOS Image Sensor, Digital, Global Shutter, 1.2 MP, 1/3" Mono 0 Deg CRA iBGA with Protective film & Dual sided BBAR Glass Tray Low MOQ, 260-JTRAY | onsemi | AR0134CSSM00SUEA0-DPBR vs AR0134CSSM00SUEA0-DPBR1 |