-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, Digital, Global Shutter, 1.2 MP, 1/3" Mono 25 Deg CRA iBGA with No Protective film & Dual sided BBAR Glass Tray, 2600-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9071
|
Newark | Image Sensor, 3.75Um X 3.75Um, Igba-63, Active Pixel Size:1280 X 960, Pixel Size (H X W):3.75Μm X 3.75Μm, Frame Rate Per Sec:54, Image Colour:Monochrome, Sensor Case Style:Ibga, No. Of Pins:63Pins, Supply Voltage Min:2.5V Rohs Compliant: Yes |Onsemi AR0134CSSM25SUEA0-DRBR Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8300 | Buy Now |
DISTI #
5556-AR0134CSSM25SUEA0-DRBR-ND
|
DigiKey | IMAGE SENSOR Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2600 In Stock |
|
$20.6172 / $30.9300 | Buy Now |
DISTI #
AR0134CSSM25SUEA0-DRBR
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA Dry Pack - Trays (Alt: AR0134CSSM25SUEA0-DRBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$19.5383 / $21.8712 | Buy Now |
DISTI #
863-AR0134CSM25SDRBR
|
Mouser Electronics | Image Sensors 1.2 MP 1/3 GS CMOS Image Sensor RoHS: Compliant | 0 |
|
$20.6100 | Order Now |
DISTI #
AR0134CSSM25SUEA0-DRBR
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA Dry Pack - Trays (Alt: AR0134CSSM25SUEA0-DRBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$19.5383 / $21.8712 | Buy Now |
DISTI #
AR0134CSSM25SUEA0-DRBR
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA Dry Pack - Trays (Alt: AR0134CSSM25SUEA0-DRBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$19.5383 / $21.8712 | Buy Now |
DISTI #
AR0134CSSM25SUEA0-DRBR
|
Avnet Asia | Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA Dry Pack (Alt: AR0134CSSM25SUEA0-DRBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days | 7800 |
|
$17.2372 / $18.6972 | Buy Now |
DISTI #
AR0134CSSM25SUEA0-DRBR
|
Avnet Silica | Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA Dry Pack (Alt: AR0134CSSM25SUEA0-DRBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3613757
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 2600 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$19.4271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR0134CSSM25SUEA0-DRBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0134CSSM25SUEA0-DRBR
onsemi
CMOS Image Sensor, Digital, Global Shutter, 1.2 MP, 1/3" Mono 25 Deg CRA iBGA with No Protective film & Dual sided BBAR Glass Tray, 2600-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 9 X 9 MM, IBGA-63 | |
Manufacturer Package Code | 503AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | |
Array Type | SINGLE FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 9 mm | |
Data Rate | 700 Mbps | |
Dynamic Range | 64 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -22-22mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 960 |