Part Details for AR0135CS2M00SUEA0-DRBR by onsemi
Overview of AR0135CS2M00SUEA0-DRBR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0135CS2M00SUEA0-DRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9103
|
Newark | Image Sensor, 3.75Um X 3.75Um, Igba-63, Active Pixel Size:1280 X 960, Pixel Size (H X W):3.75Μm X 3.75Μm, Frame Rate Per Sec:-, Image Colour:Monochrome, Sensor Case Style:Ibga, No. Of Pins:63Pins, Supply Voltage Min:- Rohs Compliant: Yes |Onsemi AR0135CS2M00SUEA0-DRBR Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6800 | Buy Now |
DISTI #
5556-AR0135CS2M00SUEA0-DRBR-ND
|
DigiKey | IMAGE SENSOR 1MP 1/3 CIS SO Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1153 In Stock |
|
$21.4928 / $32.2400 | Buy Now |
DISTI #
AR0135CS2M00SUEA0-DRBR
|
Avnet Americas | Image Sensor Monochrome CMOS 63-Pin IBGA Tray - Trays (Alt: AR0135CS2M00SUEA0-DRBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 29100 Factory Stock |
|
$20.3680 / $22.8000 | Buy Now |
DISTI #
AR0135CS2M00SUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 63-Pin IBGA Tray - Trays (Alt: AR0135CS2M00SUEA0-) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 28500 Partner Stock |
|
$19.4184 / $23.1768 | Buy Now |
DISTI #
863-AR0135CS2M00SADR
|
Mouser Electronics | Image Sensors 1/3" 1.2 MP CMOS Image Sensor RoHS: Compliant | 0 |
|
$21.5000 | Order Now |
DISTI #
AR0135CS2M00SUEA0-DRBR
|
Avnet Americas | Image Sensor Monochrome CMOS 63-Pin IBGA Tray - Trays (Alt: AR0135CS2M00SUEA0-DRBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 29100 Factory Stock |
|
$20.3680 / $22.8000 | Buy Now |
DISTI #
AR0135CS2M00SUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 63-Pin IBGA Tray - Trays (Alt: AR0135CS2M00SUEA0-) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 28500 Partner Stock |
|
$19.4184 / $23.1768 | Buy Now |
DISTI #
AR0135CS2M00SUEA0-DRBR
|
Avnet Americas | Image Sensor Monochrome CMOS 63-Pin IBGA Tray - Trays (Alt: AR0135CS2M00SUEA0-DRBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days Container: Tray | 29100 Factory Stock |
|
$20.3680 / $22.8000 | Buy Now |
DISTI #
AR0135CS2M00SUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 63-Pin IBGA Tray - Trays (Alt: AR0135CS2M00SUEA0-) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 28500 Partner Stock |
|
$19.4184 / $23.1768 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3365 |
|
RFQ |
Part Details for AR0135CS2M00SUEA0-DRBR
AR0135CS2M00SUEA0-DRBR CAD Models
AR0135CS2M00SUEA0-DRBR Part Data Attributes
|
AR0135CS2M00SUEA0-DRBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0135CS2M00SUEA0-DRBR
onsemi
CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Mono 0 Deg iBGA without protective film, double sided BBAR glass, 2600-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 9 X 9 MM, IBGA-63 | |
Manufacturer Package Code | 503AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 61 Weeks | |
Date Of Intro | 2016-07-27 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.39 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 71.1 dB | |
Frame Rate | 54 fps | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 90 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 960 |
Alternate Parts for AR0135CS2M00SUEA0-DRBR
This table gives cross-reference parts and alternative options found for AR0135CS2M00SUEA0-DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0135CS2M00SUEA0-DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0135CS2M00SUEA0-DRBR1 | CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Mono 0 Deg iBGA without protective film, double sided BBAR glass 260 MOQ, 260-JTRAY | onsemi | AR0135CS2M00SUEA0-DRBR vs AR0135CS2M00SUEA0-DRBR1 |