Part Details for AR0143ATSC00XUEA0-TPBR by onsemi
Overview of AR0143ATSC00XUEA0-TPBR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0143ATSC00XUEA0-TPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0550
|
Newark | 1.3Mp 1/4 Cis/Reel |Onsemi AR0143ATSC00XUEA0-TPBR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AR0143ATSC00XUEA0-TPBR
|
Avnet Silica | 1/4-Inch 1.3MP Rolling Shutter CMOS Image Sensor RGB Color 30fps Frame Rate 0 Degree 80-Pin IBGA T/R (Alt: AR0143ATSC00XUEA0-TPBR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3613808
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 2000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$17.9467 | Buy Now |
Part Details for AR0143ATSC00XUEA0-TPBR
AR0143ATSC00XUEA0-TPBR CAD Models
AR0143ATSC00XUEA0-TPBR Part Data Attributes
|
AR0143ATSC00XUEA0-TPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0143ATSC00XUEA0-TPBR
onsemi
CMOS Image Sensor, 1.3 MP, 1/4", Rolling Shutter RGB, 0deg, 9x9 iBGA, Tape & Reel with PF, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-80 | |
Manufacturer Package Code | 503BM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-04 | |
Additional Feature | AEC-Q100, ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 9 mm | |
Frame Rate | 30 fps | |
Horizontal Pixel | 1344 | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
Vertical Pixel | 968 |