Part Details for AR0323ATSB17XUEA0-DPBR-E by onsemi
Overview of AR0323ATSB17XUEA0-DPBR-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for AR0323ATSB17XUEA0-DPBR-E
AR0323ATSB17XUEA0-DPBR-E CAD Models
AR0323ATSB17XUEA0-DPBR-E Part Data Attributes
|
AR0323ATSB17XUEA0-DPBR-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0323ATSB17XUEA0-DPBR-E
onsemi
CMOS Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | IBGA-107 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-12 | |
Additional Feature | ELECTRONIC ROLLING SHUTTER; IT ALSO OPERATES AT 2.8 V ANALOG NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 11 mm | |
Body Height | 1.775 mm | |
Body Length or Diameter | 13 mm | |
Dynamic Range | 120 dB | |
Frame Rate | 45 fps | |
Horizontal Pixel | 2880 | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Master Clock | 64 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 250 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/2 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-2.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 1080 |