Part Details for AR0402FR-072M94 by YAGEO Corporation
Overview of AR0402FR-072M94 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0402FR-072M94
AR0402FR-072M94 CAD Models
AR0402FR-072M94 Part Data Attributes
|
AR0402FR-072M94
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-072M94
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e4 | |
Manufacturer Series | AR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2940000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-072M94
This table gives cross-reference parts and alternative options found for AR0402FR-072M94. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-072M94, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270622945L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AR0402FR-072M94 vs 232270622945L |
9C04021A2944FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AR0402FR-072M94 vs 9C04021A2944FKPF4 |
RCS1005F2944ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AR0402FR-072M94 vs RCS1005F2944ES |
CR0402-16W-2944FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2940000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AR0402FR-072M94 vs CR0402-16W-2944FSNT |
232270682945 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-072M94 vs 232270682945 |
232270622945 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 2940000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-072M94 vs 232270622945 |
RC0402FR-132M94P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-072M94 vs RC0402FR-132M94P |
RCS1005F2944AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AR0402FR-072M94 vs RCS1005F2944AS |
232270682945L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-072M94 vs 232270682945L |
PS02W8F2944T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-072M94 vs PS02W8F2944T5E |