Part Details for AR0402FR-0759KL by YAGEO Corporation
Overview of AR0402FR-0759KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0402FR-0759KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0402FR-0759KL-ND
|
DigiKey | RES SMD 59K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0569 | Buy Now |
DISTI #
AR0402FR-0759KL
|
Avnet Americas | Chip Resistor with Ni/Au Terminations Thick Film 0402 59kOhm 1% Paper T/R - Tape and Reel (Alt: AR0402FR-0759KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0391 | Buy Now |
DISTI #
603-AR0402FR-0759KL
|
Mouser Electronics | Thick Film Resistors - SMD 11.5Ohms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0470 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0321 | Buy Now |
DISTI #
SMC-AR0402FR-0759KL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 250 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(1005) 0402 59K Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0891 / $0.1087 | RFQ |
Part Details for AR0402FR-0759KL
AR0402FR-0759KL CAD Models
AR0402FR-0759KL Part Data Attributes:
|
AR0402FR-0759KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-0759KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-0759KL
This table gives cross-reference parts and alternative options found for AR0402FR-0759KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-0759KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPB5902F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-0759KL vs RK73H1ETTPB5902F |
SR0402FR-1359KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-0759KL vs SR0402FR-1359KL |
RC0402FR-0759KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-0759KL vs RC0402FR-0759KP |
CR0402-16W-5902FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AR0402FR-0759KL vs CR0402-16W-5902FSNT |
ASC0402-59KFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | AR0402FR-0759KL vs ASC0402-59KFT10 |
RCA040259K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AR0402FR-0759KL vs RCA040259K0FKED |
TSR16GTF5902V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | AR0402FR-0759KL vs TSR16GTF5902V |
AR0402FR-0759K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-0759KL vs AR0402FR-0759K |
232270675903 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-0759KL vs 232270675903 |
MCR01ZZPF5902 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AR0402FR-0759KL vs MCR01ZZPF5902 |