Part Details for AR0402FR-076M65 by YAGEO Corporation
Overview of AR0402FR-076M65 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0402FR-076M65
AR0402FR-076M65 CAD Models
AR0402FR-076M65 Part Data Attributes
|
AR0402FR-076M65
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-076M65
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e4 | |
Manufacturer Series | AR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6650000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-076M65
This table gives cross-reference parts and alternative options found for AR0402FR-076M65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-076M65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ02WGF6654T5E | Fixed Resistor, 0.0625W, 6650000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-076M65 vs HQ02WGF6654T5E |
RCS1005F6654CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AR0402FR-076M65 vs RCS1005F6654CS |
232270686655 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-076M65 vs 232270686655 |
D10AP1006M651%PZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6650000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | AR0402FR-076M65 vs D10AP1006M651%PZ |
RC0402FR-136M65P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-076M65 vs RC0402FR-136M65P |
232270676655 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-076M65 vs 232270676655 |
RC0402FR-076M65P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-076M65 vs RC0402FR-076M65P |
9C04021A6654FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AR0402FR-076M65 vs 9C04021A6654FKPF3 |
D1004028B6654FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AR0402FR-076M65 vs D1004028B6654FP0 |
RCA04026M651%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AR0402FR-076M65 vs RCA04026M651%100ET6E3 |