Part Details for AR0402JR-071M5L by YAGEO Corporation
Overview of AR0402JR-071M5L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0402JR-071M5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 1.5M Ohms 5% 1/16W 100PPM SMT | 0 |
|
$0.0658 / $0.0803 | RFQ |
Part Details for AR0402JR-071M5L
AR0402JR-071M5L CAD Models
AR0402JR-071M5L Part Data Attributes
|
AR0402JR-071M5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402JR-071M5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AR0402JR-071M5L
This table gives cross-reference parts and alternative options found for AR0402JR-071M5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402JR-071M5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ02WGJ0155TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR0402JR-071M5L vs NQ02WGJ0155TCE |
CDI04021M55%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AR0402JR-071M5L vs CDI04021M55%100PPM/KNS |
232270587155 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402JR-071M5L vs 232270587155 |
232270587155L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402JR-071M5L vs 232270587155L |
RCM1005J155CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | AR0402JR-071M5L vs RCM1005J155CS |
CDI04021M55%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AR0402JR-071M5L vs CDI04021M55%100PPM/KNP20 |
9C04021A1504JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AR0402JR-071M5L vs 9C04021A1504JKPF4 |
HQ02WGJ0155T4E | Fixed Resistor, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402JR-071M5L vs HQ02WGJ0155T4E |
HP02WAJ0155TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR0402JR-071M5L vs HP02WAJ0155TCE |
HQ02WGJ0155TCE | Fixed Resistor, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402JR-071M5L vs HQ02WGJ0155TCE |