-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, 5.1 MP, 1/2.5" Color, 9 Degree CRA, mPLCC, 1680-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0636
|
Newark | 5Mp 1/2 Cis So/ Jtray |Onsemi AR0521SR2C09SURA0-DR Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0000 | Buy Now |
DISTI #
5556-AR0521SR2C09SURA0-DR-ND
|
DigiKey | IMAGE SENSOR 5MP 1/2 CIS SO Min Qty: 1 Lead time: 30 Weeks Container: Tray |
1225 In Stock |
|
$20.7858 / $31.1800 | Buy Now |
DISTI #
AR0521SR2C09SURA0-DR
|
Avnet Americas | Image Sensor CMOS 1/2.5-inch 5.1 MP High Performance Color 9 Degree CRA 52-Pin PLCC Tray - Trays (Alt: AR0521SR2C09SURA0-DR) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$19.6980 / $22.0500 | Buy Now |
DISTI #
863-AR0521SR2C09SURA
|
Mouser Electronics | Image Sensors 5MP 1/2 CIS SO RoHS: Compliant | 0 |
|
$20.7900 | Order Now |
|
Rochester Electronics | 5MP 1/2 CIS SO RoHS: Compliant Status: Active Min Qty: 1 | 33356 |
|
$18.2200 / $21.4400 | Buy Now |
DISTI #
AR0521SR2C09SURA0-DR
|
Avnet Americas | Image Sensor CMOS 1/2.5-inch 5.1 MP High Performance Color 9 Degree CRA 52-Pin PLCC Tray - Trays (Alt: AR0521SR2C09SURA0-DR) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$19.6980 / $22.0500 | Buy Now |
DISTI #
AR0521SR2C09SURA0-DR
|
Avnet Americas | Image Sensor CMOS 1/2.5-inch 5.1 MP High Performance Color 9 Degree CRA 52-Pin PLCC Tray - Trays (Alt: AR0521SR2C09SURA0-DR) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$19.6980 / $22.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8498 |
|
RFQ | |
DISTI #
AR0521SR2C09SURA0-DR
|
Avnet Asia | Image Sensor CMOS 1/2.5-inch 5.1 MP High Performance Color 9 Degree CRA 52-Pin PLCC Tray (Alt: AR0521SR2C09SURA0-DR) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 30 Weeks, 0 Days | 0 |
|
$17.2941 / $19.3421 | Buy Now |
DISTI #
AR0521SR2C09SURA0-DR
|
Avnet Silica | Image Sensor CMOS 1/2.5-inch 5.1 MP High Performance Color 9 Degree CRA 52-Pin PLCC Tray (Alt: AR0521SR2C09SURA0-DR) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 4 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR0521SR2C09SURA0-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0521SR2C09SURA0-DR
onsemi
CMOS Image Sensor, 5.1 MP, 1/2.5" Color, 9 Degree CRA, mPLCC, 1680-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-52 | |
Manufacturer Package Code | 776AW | |
Reach Compliance Code | compliant | |
Factory Lead Time | 67 Weeks | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | onsemi | |
Array Type | FRAME | |
Body Breadth | 12 mm | |
Body Height | 1.62 mm | |
Body Length or Diameter | 12 mm | |
Frame Rate | 60 fps | |
Horizontal Pixel | 2592 | |
Mounting Feature | SURFACE MOUNT | |
Optical Format | 1/2.5 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1944 |
This table gives cross-reference parts and alternative options found for AR0521SR2C09SURA0-DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0521SR2C09SURA0-DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0521SR2C09SURA0-DR1 | CMOS Image Sensor, 5.1 MP, 1/2.5" Color, 9 Degree CRA, mPLCC, Low MOQ, 168-JTRAY | onsemi | AR0521SR2C09SURA0-DR vs AR0521SR2C09SURA0-DR1 |