Part Details for AR0542MBSC25SUD20 by onsemi
Overview of AR0542MBSC25SUD20 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0542MBSC25SUD20
AR0542MBSC25SUD20 CAD Models
AR0542MBSC25SUD20 Part Data Attributes
|
AR0542MBSC25SUD20
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0542MBSC25SUD20
onsemi
CMOS Image Sensor, 5 MP, 1/4", 1-MTFRM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.60-3.10V | |
Array Type | FRAME | |
Dynamic Range | 66 dB | |
Frame Rate | 15 fps | |
Horizontal Pixel | 2592 | |
Master Clock | 27 MHz | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Pixel Size | 1.40X1.40 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Vertical Pixel | 1944 |