Part Details for AR0805FR-076M34 by YAGEO Corporation
Overview of AR0805FR-076M34 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0805FR-076M34
AR0805FR-076M34 CAD Models
AR0805FR-076M34 Part Data Attributes:
|
AR0805FR-076M34
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0805FR-076M34
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e4 | |
Manufacturer Series | AR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR0805FR-076M34
This table gives cross-reference parts and alternative options found for AR0805FR-076M34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0805FR-076M34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FT-6344-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AR0805FR-076M34 vs FCF05FT-6344-W |
FCF05FV-6344-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AR0805FR-076M34 vs FCF05FV-6344-W |
ADF08056M341%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AR0805FR-076M34 vs ADF08056M341%100PPM/KKP5 |
9C08052A6344FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | AR0805FR-076M34 vs 9C08052A6344FKAFT |
CR0805-10W-6344FPT | Fixed Resistor, 0.1W, 6340000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR0805FR-076M34 vs CR0805-10W-6344FPT |
CR0805F6M34P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AR0805FR-076M34 vs CR0805F6M34P05 |
ADF08056M341%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AR0805FR-076M34 vs ADF08056M341%100PPM/KKS |
9C08052A6344FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | AR0805FR-076M34 vs 9C08052A6344FKPF4 |
CDF08056M341%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AR0805FR-076M34 vs CDF08056M341%100PPM/KNP5 |
RM10R-6M34-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AR0805FR-076M34 vs RM10R-6M34-F |