Part Details for AR0805FR-079M76L by YAGEO Corporation
Overview of AR0805FR-079M76L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0805FR-079M76L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0805FR-079M76L-ND
|
DigiKey | RES SMD 9.76M OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0901 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0453 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 9.76M Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.1257 / $0.1446 | RFQ |
Part Details for AR0805FR-079M76L
AR0805FR-079M76L CAD Models
AR0805FR-079M76L Part Data Attributes
|
AR0805FR-079M76L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0805FR-079M76L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9760000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR0805FR-079M76L
This table gives cross-reference parts and alternative options found for AR0805FR-079M76L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0805FR-079M76L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273489765L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0805FR-079M76L vs 232273489765L |
CDF08059M761%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AR0805FR-079M76L vs CDF08059M761%100PPM/KNS |
PWR10F9764TEW | Fixed Resistor, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AR0805FR-079M76L vs PWR10F9764TEW |
FCF05FS-9764-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AR0805FR-079M76L vs FCF05FS-9764-W |
RMS10R-9M76-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AR0805FR-079M76L vs RMS10R-9M76-F |
CR0805F9M76P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AR0805FR-079M76L vs CR0805F9M76P10 |
BCTS000805-9764FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | AR0805FR-079M76L vs BCTS000805-9764FTP |
CR0805F9M76P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AR0805FR-079M76L vs CR0805F9M76P05 |
CRCW08059M76FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | AR0805FR-079M76L vs CRCW08059M76FKTABC |
CRCW08059M76FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AR0805FR-079M76L vs CRCW08059M76FKEAC |