Part Details for AR0805JR-0715KL by YAGEO Corporation
Overview of AR0805JR-0715KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0805JR-0715KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AR0805JR-0715KLTR-ND
|
DigiKey | RES CHIP 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0686 | Buy Now |
DISTI #
AR0805JR-0715KL
|
Avnet Americas | Chip Resistor with Ni/Au Terminations Thick Film 0805 15kOhm 5% Paper T/R - Tape and Reel (Alt: AR0805JR-0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0388 / $0.0406 | Buy Now |
DISTI #
603-AR0805JR-0715KL
|
Mouser Electronics | Thick Film Resistors - SMD 15kOhms 1/8W 0805 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0490 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0321 | Buy Now |
DISTI #
AR0805JR-0715KL
|
Avnet Americas | Chip Resistor with Ni/Au Terminations Thick Film 0805 15kOhm 5% Paper T/R - Tape and Reel (Alt: AR0805JR-0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0388 / $0.0406 | Buy Now |
DISTI #
AR0805JR-0715KL
|
Avnet Americas | Chip Resistor with Ni/Au Terminations Thick Film 0805 15kOhm 5% Paper T/R - Tape and Reel (Alt: AR0805JR-0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0388 / $0.0406 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 15K Ohms 5% 1/8W 100PPM SMT | 0 |
|
$0.0939 / $0.1146 | RFQ |
Part Details for AR0805JR-0715KL
AR0805JR-0715KL CAD Models
AR0805JR-0715KL Part Data Attributes
|
AR0805JR-0715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0805JR-0715KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AR0805JR-0715KL
This table gives cross-reference parts and alternative options found for AR0805JR-0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0805JR-0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-1502JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | AR0805JR-0715KL vs BCTS000805-1502JTP |
NMCR0805JJ15K0 | RES,SMT,THICK FILM,15K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AR0805JR-0715KL vs NMCR0805JJ15K0 |
RC0805JR-1015K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR0805JR-0715KL vs RC0805JR-1015K |
235052110153 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0805JR-0715KL vs 235052110153 |
CTTKFR0805JTE1502 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | AR0805JR-0715KL vs CTTKFR0805JTE1502 |
RS-05K153JC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | AR0805JR-0715KL vs RS-05K153JC |
RCM2012J153AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | AR0805JR-0715KL vs RCM2012J153AS |
NMCT0805JG15K0 | RESISTOR, 0.125W, 5%, 100ppm, 15000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR0805JR-0715KL vs NMCT0805JG15K0 |
RC0805JRF0715K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AR0805JR-0715KL vs RC0805JRF0715K |
9C08052A1502JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | AR0805JR-0715KL vs 9C08052A1502JKAFT |