-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5409
|
Newark | 1A,800V, avalanche, recovery, smf Rect Rohs Compliant: Yes |Vishay AR1FK-M3/H Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0850 | Buy Now |
DISTI #
21AJ6483
|
Newark | Rectifier, Single, 800V, 1A, Do-219Ab Rohs Compliant: Yes |Vishay AR1FK-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2790 / $0.4830 | Buy Now |
DISTI #
AR1FK-M3/H
|
Avnet Americas | Diode Fast Recovery 800V 1A 2-Pin SMF Plastic T/R - Tape and Reel (Alt: AR1FK-M3/H) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0621 / $0.0789 | Buy Now |
DISTI #
78-AR1FK-M3/H
|
Mouser Electronics | Rectifiers 1A 800V AVALANCHE RECOVERY RoHS: Compliant | 0 |
|
$0.0670 / $0.4500 | Order Now |
DISTI #
AR1FK-M3/H
|
TTI | Rectifiers 1A 800V AVALANCHE RECOVERY RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0770 | Buy Now |
DISTI #
AR1FK-M3/H
|
Avnet Americas | Diode Fast Recovery 800V 1A 2-Pin SMF Plastic T/R - Tape and Reel (Alt: AR1FK-M3/H) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0621 / $0.0789 | Buy Now |
DISTI #
AR1FK-M3/H
|
EBV Elektronik | Diode Fast Recovery 800V 1A 2-Pin SMF Plastic T/R (Alt: AR1FK-M3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR1FK-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AR1FK-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-10-26 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.12 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for AR1FK-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR1FK-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFS180JE3/TR13 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | AR1FK-M3/H vs UFS180JE3/TR13 |
HFM106-MH | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | AR1FK-M3/H vs HFM106-MH |
G1KSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | AR1FK-M3/H vs G1KSF1 |
FM4006-MH-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Formosa Microsemi Co Ltd | AR1FK-M3/H vs FM4006-MH-H |
CD214A-FS1K | Rectifier Diode, | Bourns Inc | AR1FK-M3/H vs CD214A-FS1K |
M6L | Rectifier Diode, | Diotec Semiconductor AG | AR1FK-M3/H vs M6L |
G1KSF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | AR1FK-M3/H vs G1KSF6 |
G1KSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | AR1FK-M3/H vs G1KSF3 |
G1KSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | AR1FK-M3/H vs G1KSF2 |
G1KSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | AR1FK-M3/H vs G1KSF5 |