Part Details for AR200T2L.25CT by TT Electronics Resistors
Overview of AR200T2L.25CT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT825CTLB8 | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
54FCT825CTDB | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
54FCT825CTEB | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS |
Part Details for AR200T2L.25CT
AR200T2L.25CT CAD Models
AR200T2L.25CT Part Data Attributes
|
AR200T2L.25CT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
AR200T2L.25CT
TT Electronics Resistors
Potentiometer, Wire Wound, 5W, 200ohm, 1000V, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 46 mm | |
Package Length | 51.2 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 200 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Technology | WIRE WOUND | |
Tolerance | 1% | |
Working Voltage | 1000 V |