Part Details for AR3502G by Lite-On Semiconductor Corporation
Overview of AR3502G by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR3502G
AR3502G CAD Models
AR3502G Part Data Attributes
|
AR3502G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AR3502G
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, PLASTIC, AR, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | O-PEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for AR3502G
This table gives cross-reference parts and alternative options found for AR3502G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR3502G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRA353GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | AR3502G vs SRA353GP-BP |
AR35D | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | HY Electronic Corp | AR3502G vs AR35D |
ARS35DB0 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Taiwan Semiconductor | AR3502G vs ARS35DB0 |
SRA253GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | AR3502G vs SRA253GP-BP |
AR35D | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | AR3502G vs AR35D |
ARS352 | Rectifier Diode, | Taitron Components Inc | AR3502G vs ARS352 |
RA352 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BUTTON, RA, 2 PIN | Diotec Semiconductor AG | AR3502G vs RA352 |
AR35D | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | AR3502G vs AR35D |
AR352 | Rectifier Diode, | Taitron Components Inc | AR3502G vs AR352 |
ARS35DB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Taiwan Semiconductor | AR3502G vs ARS35DB0G |