There are no models available for this part yet.
Overview of AR354 by Uniohm Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for AR354 by Uniohm Corp
Part Data Attributes for AR354 by Uniohm Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
UNIOHM CORP
|
Package Description
|
O-PEDB-N2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY, LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-PEDB-N2
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
25 µA
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for AR354
This table gives cross-reference parts and alternative options found for AR354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KYZ35A4 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | AR354 vs KYZ35A4 |
C35G-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, C35, 2 PIN | Won-Top Electronics Co Ltd | AR354 vs C35G-LF |
KYZ35K4 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | AR354 vs KYZ35K4 |
BYP35A4 | Rectifier Diode, 1 Element, 35A, 400V V(RRM), | Galaxy Microelectronics | AR354 vs BYP35A4 |
AR354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Surge Components Inc | AR354 vs AR354 |
C35GR | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | AR354 vs C35GR |
BYP35K4 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | AR354 vs BYP35K4 |
ARS354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Surge Components Inc | AR354 vs ARS354 |
GAL354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | AR354 vs GAL354 |
GAR354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | AR354 vs GAR354 |