Part Details for AR35GB0G by Taiwan Semiconductor
Overview of AR35GB0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for AR35GB0G
AR35GB0G CAD Models
AR35GB0G Part Data Attributes
|
AR35GB0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AR35GB0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PEDB-N2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for AR35GB0G
This table gives cross-reference parts and alternative options found for AR35GB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR35GB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA354GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RA, 2 PIN | Micro Commercial Components | AR35GB0G vs RA354GP-BP |
GABJ354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | AR35GB0G vs GABJ354 |
ARS35G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | AR35GB0G vs ARS35G |
AR35G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | HY Electronic Corp | AR35GB0G vs AR35G |
AR35G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | AR35GB0G vs AR35G |
SRA254GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | AR35GB0G vs SRA254GP-BP |
ARS35G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | HY Electronic Corp | AR35GB0G vs ARS35G |
AR354 | Rectifier Diode, | Taitron Components Inc | AR35GB0G vs AR354 |
ARS35G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | AR35GB0G vs ARS35G |
GAM354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | AR35GB0G vs GAM354 |