Part Details for ARC6-08-09.1-LU-LU-3R-1 by Samtec Inc
Results Overview of ARC6-08-09.1-LU-LU-3R-1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ARC6-08-09.1-LU-LU-3R-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-ARC6-08-09.1-LU-LU-3R-1-ND
|
DigiKey | ACCELERATE SLIM CABLE ASSEMBLY, Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8600 | Buy Now |
|
DISTI #
ARC6-08-09.1-LU-LU-3R-1
|
Avnet Americas | AcceleRate Slim Cable Assembly, 0.635 mm Pit - Bulk (Alt: ARC6-08-09.1-LU-LU-3R-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
ARC6-08-09.1-LU-LU-3R-1
|
Avnet Americas | AcceleRate Slim Cable Assembly, 0.635 mm Pit - Bulk (Alt: ARC6-08-09.1-LU-LU-3R-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
200-ARC608091LULU3R1
|
Mouser Electronics | Specialized Cables AcceleRate Slim Cable Assembly | 0 |
|
$32.7900 / $37.0300 | Order Now |
|
|
Onlinecomponents.com | AcceleRate Slim Cable Assembly 0.635 mm Pitch COO: United States RoHS: Compliant | 0 |
|
$35.3000 / $52.3400 | Buy Now |
|
DISTI #
61f0de73fb24a0ee13419e12
|
Samtec | AcceleRate® Slim Cable Assembly, 0.635 mm Pitch RoHS: Compliant Lead time: 4 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$31.6200 / $35.7200 | Buy Now |
|
DISTI #
000000000007415328
|
Sager | ACCELERATE� SLIM CABLE ASSEMBLY Min Qty: 1 | 0 |
|
$31.6200 / $35.7200 | Buy Now |
|
|
Master Electronics | AcceleRate Slim Cable Assembly 0.635 mm Pitch COO: United States RoHS: Compliant | 0 |
|
$35.3000 / $52.3400 | Buy Now |
Part Details for ARC6-08-09.1-LU-LU-3R-1
ARC6-08-09.1-LU-LU-3R-1 CAD Models
ARC6-08-09.1-LU-LU-3R-1 Part Data Attributes
|
|
ARC6-08-09.1-LU-LU-3R-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ARC6-08-09.1-LU-LU-3R-1
Samtec Inc
Cable Assembly, 16 Conductor(s), 34AWG, 135V, Communication Cable,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Conductor Finish | Silver | |
| Connector Side1 | Socket | |
| Connector Side2 | Socket | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 0.0201 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Perfluoroalkoxy | |
| Jacket Material | Tetrafluoroethylene Hexafluoropropylene Vinylidene Fluoride | |
| Length | 0.231 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 1.2 A | |
| Rated Voltage | 135 V | |
| Resistance | 0.984 Ω | |
| Shielding | Yes | |
| Wire Gauge | 34 Awg | |
| Wire and Cable Name | Communication Cable |