Part Details for ARJM21A1-547-AA-EW2 by Abracon Corporation
Overview of ARJM21A1-547-AA-EW2 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJM21A1-547-AA-EW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH5749
|
Newark | Rj45 Connector, Jack, 8P8C, 2Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:2 X 1 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Abracon ARJM21A1-547-AA-EW2 RoHS: Compliant Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 | Buy Now |
DISTI #
ARJM21A1-547-AA-EW
|
Avnet Americas | Modular Connector, RJ45 Jack, 2 x 1 (Stacked), 8P8C, Through Hole Mount - Bulk (Alt: ARJM21A1-547-AA-EW) RoHS: Not Compliant Min Qty: 2240 Package Multiple: 320 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4600 / $22.9000 | Buy Now |
Part Details for ARJM21A1-547-AA-EW2
ARJM21A1-547-AA-EW2 CAD Models
ARJM21A1-547-AA-EW2 Part Data Attributes
|
ARJM21A1-547-AA-EW2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM21A1-547-AA-EW2
Abracon Corporation
Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | STACKED, 2 PORT, 8-POSITION EACH | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 1.004 inch | |
Body Depth | 1.108 inch | |
Body Length | 0.676 inch | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE AND FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27/4.06 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ARJM21A1-547-AA-EW2
This table gives cross-reference parts and alternative options found for ARJM21A1-547-AA-EW2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARJM21A1-547-AA-EW2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARJM21A1-547-AA-CW2 | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | Abracon Corporation | ARJM21A1-547-AA-EW2 vs ARJM21A1-547-AA-CW2 |