Part Details for ARM0618LC2B by L3 Harris Narda-Miteq
Overview of ARM0618LC2B by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARM0618LC2B
ARM0618LC2B CAD Models
ARM0618LC2B Part Data Attributes
|
ARM0618LC2B
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
ARM0618LC2B
L3 Harris Narda-Miteq
6000 MHz - 18000 MHz RF/MICROWAVE IMAGE REJECTION MIXER, HERMETIC SEALED PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | IMAGE REJECTION | |
VSWR-Max | 2 |