Part Details for ARS-02-LPF-08-TN-SMCP by Central Components Manufacturing
Overview of ARS-02-LPF-08-TN-SMCP by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARS-02-LPF-08-TN-SMCP
ARS-02-LPF-08-TN-SMCP CAD Models
ARS-02-LPF-08-TN-SMCP Part Data Attributes
|
ARS-02-LPF-08-TN-SMCP
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ARS-02-LPF-08-TN-SMCP
Central Components Manufacturing
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.42 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4102 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for ARS-02-LPF-08-TN-SMCP
This table gives cross-reference parts and alternative options found for ARS-02-LPF-08-TN-SMCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS-02-LPF-08-TN-SMCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2832-08-S-01-0 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Singatron Enterprises Co | ARS-02-LPF-08-TN-SMCP vs 2832-08-S-01-0 |
2832-08-S-01-1 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Singatron Enterprises Co | ARS-02-LPF-08-TN-SMCP vs 2832-08-S-01-1 |
BB02-GZ082-K04-A00000 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | GradConn Ltd | ARS-02-LPF-08-TN-SMCP vs BB02-GZ082-K04-A00000 |
1312-08-W2-02-0 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | ARS-02-LPF-08-TN-SMCP vs 1312-08-W2-02-0 |
2832-08-S-10-0 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Singatron Enterprises Co | ARS-02-LPF-08-TN-SMCP vs 2832-08-S-10-0 |
1312-08-W2-30-0 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | ARS-02-LPF-08-TN-SMCP vs 1312-08-W2-30-0 |
1316-08-02-1 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | ARS-02-LPF-08-TN-SMCP vs 1316-08-02-1 |
ARS-02-LPF-08-SG-SMCP | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Central Components Manufacturing | ARS-02-LPF-08-TN-SMCP vs ARS-02-LPF-08-SG-SMCP |
BB02-GZ082-K05-A00000 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | GradConn Ltd | ARS-02-LPF-08-TN-SMCP vs BB02-GZ082-K05-A00000 |
900P-204-502 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | ARS-02-LPF-08-TN-SMCP vs 900P-204-502 |