Part Details for ARS25B by General Instrument Corp
Overview of ARS25B by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ARS25B
ARS25B CAD Models
ARS25B Part Data Attributes
|
ARS25B
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
ARS25B
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for ARS25B
This table gives cross-reference parts and alternative options found for ARS25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon | International Semiconductor Inc | ARS25B vs RA254 |
MR2504 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Loras Industries Inc | ARS25B vs MR2504 |
MR2502 | 25A 200V Silicon Rectifier, Can Button, 5000-BLKBX | onsemi | ARS25B vs MR2502 |
ARS25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Sensitron Semiconductors | ARS25B vs ARS25B |
AR25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | ARS25B vs AR25B |
RA256 | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, BUTTON, RA, 2 PIN | Microsemi Corporation | ARS25B vs RA256 |
AR25M | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | ARS25B vs AR25M |
RA256 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, PLASTIC, RA, 2 PIN | Rectron Semiconductor | ARS25B vs RA256 |
RA256 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | SEMIKRON | ARS25B vs RA256 |
MR2508 | 25A, 800V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | ARS25B vs MR2508 |