ARW5W0.104OHMB
TY-OHM Electronic Works Co Ltd
Description: RES, AXIAL, WIREWOUND, 0.104ohm, 400WV, .1% +/-TOL

Overview of ARW5W0.104OHMB by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for ARW5W0.104OHMB by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ARW5W0.104OHMB by TY-OHM Electronic Works Co Ltd

ARW5W0.104OHMB
TY-OHM Electronic Works Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Flameproof
Lead Diameter
1 mm
Lead Length
44 mm
Manufacturer Series
ARW(5WABCDTOL)
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.52 mm
Package Length
22.5 mm
Package Style
Axial
Rated Power Dissipation (P)
5 W
Resistance
0.104 Ω
Resistor Type
FIXED RESISTOR
Series
ARW( 5W ABCD TOL)
Technology
WIRE WOUND
Tolerance
0.1%
Working Voltage
400 V
Want to compare parts?
  1. ARW5W0.104OHMB
    TY-OHM Electronic Works Co Ltd
    RES, AXIAL, WIREWOUND, 0.104ohm, 400WV, .1% +/-TOL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARW5W0.104OHMB by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARW5W0.104OHMB by TY-OHM Electronic Works Co Ltd

Select Manufacturer
Which Manufacturer of ARW5W0.104OHMB would you like to use for your alert(s)?
  • Please alert me when ARW5W0.104OHMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARW5W0.104OHMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARW5W0.104OHMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARW5W0.104OHMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARW5W0.104OHMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARW5W0.104OHMB by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: