Part Details for ARW5W0.105OHMD by TY-OHM Electronic Works Co Ltd
Overview of ARW5W0.105OHMD by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ARW5W0.105OHMD
ARW5W0.105OHMD CAD Models
ARW5W0.105OHMD Part Data Attributes
|
ARW5W0.105OHMD
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ARW5W0.105OHMD
TY-OHM Electronic Works Co Ltd
RES, AXIAL, WIREWOUND, 0.105ohm, 400WV, .5% +/-TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flameproof | |
Lead Diameter | 1 mm | |
Lead Length | 44 mm | |
Manufacturer Series | ARW(5WABCDTOL) | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.52 mm | |
Package Length | 22.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.105 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ARW( 5W ABCD TOL) | |
Technology | WIRE WOUND | |
Tolerance | 0.5% | |
Working Voltage | 400 V |