Part Details for ARW5W0.107OHMB by TY-OHM Electronic Works Co Ltd
Overview of ARW5W0.107OHMB by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ARW5W0.107OHMB
ARW5W0.107OHMB CAD Models
ARW5W0.107OHMB Part Data Attributes
|
ARW5W0.107OHMB
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ARW5W0.107OHMB
TY-OHM Electronic Works Co Ltd
RES, AXIAL, WIREWOUND, 0.107ohm, 400WV, .1% +/-TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flameproof | |
Lead Diameter | 1 mm | |
Lead Length | 44 mm | |
Manufacturer Series | ARW(5WABCDTOL) | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.52 mm | |
Package Length | 22.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.107 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ARW( 5W ABCD TOL) | |
Technology | WIRE WOUND | |
Tolerance | 0.1% | |
Working Voltage | 400 V |