Part Details for AS06FBF1005 by Viking Tech Corp
Overview of AS06FBF1005 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS06FBF1005
AS06FBF1005 CAD Models
AS06FBF1005 Part Data Attributes:
|
AS06FBF1005
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS06FBF1005
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AS06FBF1005
This table gives cross-reference parts and alternative options found for AS06FBF1005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS06FBF1005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-1005-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | AS06FBF1005 vs CR32-1005-FL |
CR-06FA7---10M | Fixed Resistor, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AS06FBF1005 vs CR-06FA7---10M |
CR-06FLF---10M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AS06FBF1005 vs CR-06FLF---10M |
CR-06FPD---10M | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | AS06FBF1005 vs CR-06FPD---10M |
WR12W1005FDLV | Fixed Resistor, 0.25W, 10000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | AS06FBF1005 vs WR12W1005FDLV |
RMGW32-106FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AS06FBF1005 vs RMGW32-106FTP |
RMC32-106FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AS06FBF1005 vs RMC32-106FB |
RC1206F1005-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AS06FBF1005 vs RC1206F1005-07-RG70 |
RMC32-106FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AS06FBF1005 vs RMC32-106FTP |
NMCR1206FJ10M0 | RES,SMT,THICK FILM,10M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | AS06FBF1005 vs NMCR1206FJ10M0 |