Part Details for AS11P2TLRQ by STMicroelectronics
Results Overview of AS11P2TLRQ by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS11P2TLRQ Information
AS11P2TLRQ by STMicroelectronics is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AS11P2TLRQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46Y7683
|
Newark | Analogue Multiplexer/Demultiplexer, 2:1, 1, 3 Ohm, 1.65V To 4.5V, Dfn, 6 Rohs Compliant: Yes |Stmicroelectronics AS11P2TLRQ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4220 | Buy Now |
|
DISTI #
497-14595-2-ND
|
DigiKey | IC SWITCH SPDT X 1 1.2OHM 6DFN Min Qty: 10000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1236 / $0.1294 | Buy Now |
|
|
Chip Stock | Low voltage 1 ohm single-pole double-throw analog switch with break-before-make feature | 3323 |
|
RFQ |
US Tariff Estimator: AS11P2TLRQ by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AS11P2TLRQ
AS11P2TLRQ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS11P2TLRQ Part Data Attributes
|
|
AS11P2TLRQ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AS11P2TLRQ
STMicroelectronics
SPDT, 1 Func, 1 Channel, CMOS, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfn-6 | |
| Manufacturer Package Code | VFDFPN 6 1x1.2x0.5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Spdt | |
| JESD-30 Code | R-PDSO-N6 | |
| Length | 1.2 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Off-state Isolation-Nom | 75 Db | |
| On-state Resistance Match-Nom | 0.05 Ω | |
| On-state Resistance-Max (Ron) | 3.5 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC6,.04,16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 0.55 Mm | |
| Signal Current-Max | 0.2 A | |
| Supply Voltage-Max (Vsup) | 4.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 37 Ns | |
| Switch-on Time-Max | 45 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 1 Mm |
AS11P2TLRQ Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AS11P2TLRQ is 1.7V to 3.6V.
-
To ensure proper power-on, the VDD pin should be powered up before the VBAT pin. Also, the VDD pin should be powered up slowly (dv/dt < 1V/ms) to prevent latch-up.
-
The VBAT pin is used to power the internal oscillator and the battery-backed registers. It should be connected to a battery or a capacitor to maintain the data during power-down.
-
To enter power-down mode, the CE pin should be driven low. During power-down, the device consumes very low current, and the VBAT pin maintains the data.
-
The maximum clock frequency for the AS11P2TLRQ is 10 MHz.