Part Details for AS2431LAN by Sipex Corporation
Overview of AS2431LAN by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS2431LAN
AS2431LAN CAD Models
AS2431LAN Part Data Attributes
|
AS2431LAN
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
AS2431LAN
Sipex Corporation
Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 2.536 V | |
Output Voltage-Min | 2.469 V | |
Output Voltage-Nom | 2.503 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for AS2431LAN
This table gives cross-reference parts and alternative options found for AS2431LAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS2431LAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX6431AILP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | AS2431LAN vs LX6431AILP-TR |
LX6431ACLP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | AS2431LAN vs LX6431ACLP-TR |
LX6431ILP | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | AS2431LAN vs LX6431ILP |
LX6431BCLP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | AS2431LAN vs LX6431BCLP-TR |
LX6431BILP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | AS2431LAN vs LX6431BILP-TR |
LX6431CLP | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | AS2431LAN vs LX6431CLP |
LX6431CLP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | AS2431LAN vs LX6431CLP-TR |
SPX2431LAN | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Sipex Corporation | AS2431LAN vs SPX2431LAN |
LX6431ACLP | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | AS2431LAN vs LX6431ACLP |