Part Details for LX6431ACLP-TR by Microsemi Corporation
Overview of LX6431ACLP-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX6431ACLP-TR
LX6431ACLP-TR CAD Models
LX6431ACLP-TR Part Data Attributes
|
LX6431ACLP-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX6431ACLP-TR
Microsemi Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 85.714 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LX6431ACLP-TR
This table gives cross-reference parts and alternative options found for LX6431ACLP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX6431ACLP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX6431AILP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431ACLP-TR vs LX6431AILP-TR |
AS2431LAN | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Sipex Corporation | LX6431ACLP-TR vs AS2431LAN |
LX6431ILP | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431ACLP-TR vs LX6431ILP |
LX6431BCLP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431ACLP-TR vs LX6431BCLP-TR |
LX6431BILP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431ACLP-TR vs LX6431BILP-TR |
LX6431CLP | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431ACLP-TR vs LX6431CLP |
LX6431CLP-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431ACLP-TR vs LX6431CLP-TR |
SPX2431LAN | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Sipex Corporation | LX6431ACLP-TR vs SPX2431LAN |
LX6431ACLP | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX6431ACLP-TR vs LX6431ACLP |