There are no models available for this part yet.
Overview of AS273-F5-D by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
CAD Models for AS273-F5-D by Artesyn Embedded Technologies
Part Data Attributes for AS273-F5-D by Artesyn Embedded Technologies
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EMERSON NETWORK POWER
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Terminals
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for AS273-F5-D
This table gives cross-reference parts and alternative options found for AS273-F5-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS273-F5-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS273-F1-D | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | Artesyn Embedded Technologies | AS273-F5-D vs AS273-F1-D |
AS273-D5-G | SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN | Emerson Embedded Power | AS273-F5-D vs AS273-D5-G |
AS273-D1-LP | IC SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN, Analog IC:Other | Artesyn Embedded Technologies | AS273-F5-D vs AS273-D1-LP |
AS273-G1-D | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | Artesyn Embedded Technologies | AS273-F5-D vs AS273-G1-D |
AS273-D1G | Analog Circuit, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN | Artesyn Embedded Technologies | AS273-F5-D vs AS273-D1G |
AS273-G1-G | SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN | Emerson Embedded Power | AS273-F5-D vs AS273-G1-G |
AS273-F5-LP | SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN | Emerson Embedded Power | AS273-F5-D vs AS273-F5-LP |
AS273-F1G | Analog Circuit, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN | Artesyn Embedded Technologies | AS273-F5-D vs AS273-F1G |
AS273-D5-G | IC SPECIALTY ANALOG CIRCUIT, PDSO4, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN, Analog IC:Other | Artesyn Embedded Technologies | AS273-F5-D vs AS273-D5-G |
AS273-G1D | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Emerson Embedded Power | AS273-F5-D vs AS273-G1D |