Part Details for AS27C256-25JXT by Micross Components
Overview of AS27C256-25JXT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AS27C256-25JXT
AS27C256-25JXT CAD Models
AS27C256-25JXT Part Data Attributes
|
AS27C256-25JXT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS27C256-25JXT
Micross Components
UVPROM, 32KX8, 250ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.8928 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AS27C256-25JXT
This table gives cross-reference parts and alternative options found for AS27C256-25JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS27C256-25JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C256-250DCB | UVPROM, 32KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AS27C256-25JXT vs AM27C256-250DCB |
NMC27C256QE250 | IC 32K X 8 UVPROM, 250 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | AS27C256-25JXT vs NMC27C256QE250 |
NMC27C256QE250 | 32KX8 UVPROM, 250ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | AS27C256-25JXT vs NMC27C256QE250 |
TMS27C256JL-2 | 32KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | AS27C256-25JXT vs TMS27C256JL-2 |
AM27C256-255DCB | UVPROM, 32KX8, 250ns, CMOS, CDIP28, DIP-28 | Spansion | AS27C256-25JXT vs AM27C256-255DCB |
NMC27C256Q25 | 32KX8 UVPROM, 250ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | AS27C256-25JXT vs NMC27C256Q25 |
AS27C256-25JI | UVPROM, 32KX8, 250ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | AS27C256-25JXT vs AS27C256-25JI |
AM27C256-250DIB | UVPROM, 32KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AS27C256-25JXT vs AM27C256-250DIB |
27C256-25/J | 32K X 8 UVPROM, 250 ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Microchip Technology Inc | AS27C256-25JXT vs 27C256-25/J |
27C256-25I/J | 32K X 8 UVPROM, 250 ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Microchip Technology Inc | AS27C256-25JXT vs 27C256-25I/J |