Part Details for AS27C512-12JM by Micross Components
Overview of AS27C512-12JM by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AS27C512-12JM
AS27C512-12JM CAD Models
AS27C512-12JM Part Data Attributes:
|
AS27C512-12JM
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS27C512-12JM
Micross Components
UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e4 | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.8928 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AS27C512-12JM
This table gives cross-reference parts and alternative options found for AS27C512-12JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS27C512-12JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C512L-125DC | UVPROM, 64KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AS27C512-12JM vs AM27C512L-125DC |
TMS27C512-120JL | 524 288-Bit Programmable Read-Only Memory 28-CDIP 0 to 70 | Texas Instruments | AS27C512-12JM vs TMS27C512-120JL |
M27C512-12XF3X | 64KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | AS27C512-12JM vs M27C512-12XF3X |
M27C512-12F1E | 64KX8 UVPROM, 120ns, CDIP28, ROHS COMPLIANT, CERAMIC, DIP-28 | STMicroelectronics | AS27C512-12JM vs M27C512-12F1E |
AT27LV512R-12DC | UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | AS27C512-12JM vs AT27LV512R-12DC |
AM27C512-120DI | UVPROM, 64KX8, 120ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | AS27C512-12JM vs AM27C512-120DI |
TD27C512-120V10 | UVPROM, 64KX8, 120ns, CMOS, CDIP28, CERDIP-28 | Intel Corporation | AS27C512-12JM vs TD27C512-120V10 |
M87C512-12XF1 | 64KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | AS27C512-12JM vs M87C512-12XF1 |
TMS27C512-120JL4 | 64KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | AS27C512-12JM vs TMS27C512-120JL4 |
AT27C512R-12DM/883 | UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | AS27C512-12JM vs AT27C512R-12DM/883 |