Part Details for AS2887AR-3.3 by Sipex Corporation
Overview of AS2887AR-3.3 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for AS2887AR-3.3
AS2887AR-3.3 CAD Models
AS2887AR-3.3 Part Data Attributes
|
AS2887AR-3.3
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
AS2887AR-3.3
Sipex Corporation
Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, TO-252, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-252, DPAK-3 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.5 V | |
Input Voltage-Max | 29 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5405 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -45 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.36 V | |
Output Voltage1-Min | 3.24 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.3876 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.8% | |
Width | 6.095 mm |
Alternate Parts for AS2887AR-3.3
This table gives cross-reference parts and alternative options found for AS2887AR-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS2887AR-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS2887R-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, TO-252, DPAK-3 | Sipex Corporation | AS2887AR-3.3 vs AS2887R-3.3 |
LD1085D2M36TR | 3.6V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3 | STMicroelectronics | AS2887AR-3.3 vs LD1085D2M36TR |