| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AS336RAA270JSN | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0907 | AS336RAA270JSZ vs AS336RAA270JSN |
| MS336RAA270JSN | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0907 | AS336RAA270JSZ vs MS336RAA270JSN |
| AS336RAA270JSH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0907 | AS336RAA270JSZ vs AS336RAA270JSH |
Part Details for AS336RAA270JSZ by Coilcraft Inc
Results Overview of AS336RAA270JSZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS336RAA270JSZ Information
AS336RAA270JSZ by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: AS336RAA270JSZ by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AS336RAA270JSZ Part Data Attributes
|
|
AS336RAA270JSZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AS336RAA270JSZ
Coilcraft Inc
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0907
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, 0805 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0907 | |
| Construction | Chip | |
| Core Material | Ceramic | |
| DC Resistance | 0.25 Ω | |
| Inductance-Nom (L) | 0.027 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.52 Mm | |
| Package Length | 2.29 Mm | |
| Package Style | Smt | |
| Package Width | 1.73 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Quality Factor-Min (at L-nom) | 56 | |
| Rated Current-Max | 0.5 A | |
| Self Resonance Frequency | 2060 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 500 Mhz | |
| Tolerance | 5% |
Alternate Parts for AS336RAA270JSZ
This table gives cross-reference parts and alternative options found for AS336RAA270JSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS336RAA270JSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.