Part Details for AS3M by Lite-On Semiconductor Corporation
Overview of AS3M by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS3M
AS3M CAD Models
AS3M Part Data Attributes:
|
AS3M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS3M
Lite-On Semiconductor Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AS3M
This table gives cross-reference parts and alternative options found for AS3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRS3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Fagor Electrónica | AS3M vs FRS3M |
FS3MHE3TRTB | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | AS3M vs FS3MHE3TRTB |
GS3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Gulfsemi | AS3M vs GS3M |
S3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | AS3M vs S3M |
S3MHM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | AS3M vs S3MHM6G |
S3M-E3/57T | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | AS3M vs S3M-E3/57T |
S3M-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | AS3M vs S3M-TP-HF |
S3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | AS3M vs S3M |
S3M_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | AS3M vs S3M_R2_10001 |
US3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | AS3M vs US3M |