| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AS429MS | Calogic Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8 | AS429CS vs AS429MS |
| AS429IS | Calogic Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8 | AS429CS vs AS429IS |
Part Details for AS429CS by Calogic Inc
Results Overview of AS429CS by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS429CS Information
AS429CS by Calogic Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: AS429CS by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AS429CS Part Data Attributes
|
|
AS429CS
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
AS429CS
Calogic Inc
Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| High Side Driver | No | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Peak Current Limit-Nom | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Turn-off Time | 0.1 µS | |
| Turn-on Time | 0.12 µS |
Alternate Parts for AS429CS
This table gives cross-reference parts and alternative options found for AS429CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS429CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.