| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AS429MP | Sipex Corporation | Check for Price | MOSFET Driver, CMOS, PDIP8 | AS429MP vs AS429MP |
| AS429CP | Sipex Corporation | Check for Price | MOSFET Driver, CMOS, PDIP8 | AS429MP vs AS429CP |
| AS429IP | Sipex Corporation | Check for Price | MOSFET Driver, CMOS, PDIP8 | AS429MP vs AS429IP |
| AS429CP | Calogic Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDIP8 | AS429MP vs AS429CP |
Part Details for AS429MP by Calogic Inc
Results Overview of AS429MP by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS429MP Information
AS429MP by Calogic Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: AS429MP by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AS429MP Part Data Attributes
|
|
AS429MP
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
AS429MP
Calogic Inc
Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| High Side Driver | No | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDIP-T8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Peak Current Limit-Nom | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 7 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Turn-off Time | 0.1 µS | |
| Turn-on Time | 0.12 µS |
Alternate Parts for AS429MP
This table gives cross-reference parts and alternative options found for AS429MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS429MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.