Part Details for AS431A2LPB by Artesyn Embedded Technologies
Overview of AS431A2LPB by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS431A2LPB
AS431A2LPB CAD Models
AS431A2LPB Part Data Attributes
|
AS431A2LPB
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS431A2LPB
Artesyn Embedded Technologies
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.569 V | |
Output Voltage-Min | 2.43 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for AS431A2LPB
This table gives cross-reference parts and alternative options found for AS431A2LPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431A2LPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BXZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | AS431A2LPB vs LM385BXZX |
AS432C2LPA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, TO-92, 3 PIN | Emerson Embedded Power | AS431A2LPB vs AS432C2LPA |
HA17L431AP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, SC-43A, TO-92, 3 PIN | Renesas Electronics Corporation | AS431A2LPB vs HA17L431AP |
TL431ACLPRB | Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | AS431A2LPB vs TL431ACLPRB |
AS432CR25LP13 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | AS431A2LPB vs AS432CR25LP13 |
KA336Z-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | AS431A2LPB vs KA336Z-5.0 |
LT1004MLPR-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Texas Instruments | AS431A2LPB vs LT1004MLPR-2.5 |
LM385BZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | AS431A2LPB vs LM385BZX |
TL431CLPSPCT | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, PBCY3, PLASTIC, SOT-54, TO-92, 3 PIN, Voltage Reference | NXP Semiconductors | AS431A2LPB vs TL431CLPSPCT |
AS432CR25LPA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, TO-92, 3 PIN | Emerson Embedded Power | AS431A2LPB vs AS432CR25LPA |