Power Circuits
AS431B2LP13
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, TO-92, 3 PIN

Overview of AS431B2LP13 by Emerson Embedded Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for AS431B2LP13 by Emerson Embedded Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS431B2LP13 by Emerson Embedded Power

AS431B2LP13
Emerson Embedded Power
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
Part Package Code
TO-92
Package Description
TO-92,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
Output Voltage-Max
2.569 V
Output Voltage-Min
2.43 V
Output Voltage-Nom
2.49 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trim/Adjustable Output
YES
Want to compare parts?
  1. AS431B2LP13
    Emerson Embedded Power
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for AS431B2LP13

This table gives cross-reference parts and alternative options found for AS431B2LP13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431B2LP13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM385BXZX 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments AS431B2LP13 vs LM385BXZX
AS432C2LPA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, TO-92, 3 PIN Emerson Embedded Power AS431B2LP13 vs AS432C2LPA
HA17L431AP 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, SC-43A, TO-92, 3 PIN Renesas Electronics Corporation AS431B2LP13 vs HA17L431AP
TL431ACLPRB Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Semiconductor Products AS431B2LP13 vs TL431ACLPRB
AS432CR25LP13 Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN Artesyn Embedded Technologies AS431B2LP13 vs AS432CR25LP13
KA336Z-5.0 Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation AS431B2LP13 vs KA336Z-5.0
LT1004MLPR-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN Texas Instruments AS431B2LP13 vs LT1004MLPR-2.5
LM385BZX 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments AS431B2LP13 vs LM385BZX
TL431CLPSPCT IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, PBCY3, PLASTIC, SOT-54, TO-92, 3 PIN, Voltage Reference NXP Semiconductors AS431B2LP13 vs TL431CLPSPCT
AS432CR25LPA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, TO-92, 3 PIN Emerson Embedded Power AS431B2LP13 vs AS432CR25LPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS431B2LP13 by Emerson Embedded Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS431B2LP13 by Emerson Embedded Power

Select Manufacturer
Which Manufacturer of AS431B2LP13 would you like to use for your alert(s)?
  • Please alert me when AS431B2LP13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS431B2LP13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS431B2LP13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS431B2LP13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS431B2LP13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS431B2LP13 by Emerson Embedded Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: