Part Details for AS431CR5SA by Artesyn Embedded Technologies
Overview of AS431CR5SA by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS431CR5SA
AS431CR5SA CAD Models
AS431CR5SA Part Data Attributes
|
AS431CR5SA
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS431CR5SA
Artesyn Embedded Technologies
Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.525 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.536 V | |
Output Voltage-Min | 2.469 V | |
Output Voltage-Nom | 2.503 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.435 mm |
Alternate Parts for AS431CR5SA
This table gives cross-reference parts and alternative options found for AS431CR5SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431CR5SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS431AR25S7 | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | AS431CR5SA vs AS431AR25S7 |
AS431AR25ST | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | AS431CR5SA vs AS431AR25ST |
TL431IYD | Programmable Voltage Reference | STMicroelectronics | AS431CR5SA vs TL431IYD |
TL431IDR | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | AS431CR5SA vs TL431IDR |
TL431ACLP | Voltage Reference, Programmable Precision, Shunt Regulator, 1-BLKBG - Bulk Bag | onsemi | AS431CR5SA vs TL431ACLP |
AS431C2SA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | AS431CR5SA vs AS431C2SA |
AS431AR25SA | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | AS431CR5SA vs AS431AR25SA |
AS431B2ST | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | AS431CR5SA vs AS431B2ST |
TL431IDG4 | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | AS431CR5SA vs TL431IDG4 |
TL431AILPRAG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | AS431CR5SA vs TL431AILPRAG |