Part Details for AS4C64M8SC-7TIN by Alliance Memory Inc
Results Overview of AS4C64M8SC-7TIN by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C64M8SC-7TIN Information
AS4C64M8SC-7TIN by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS4C64M8SC-7TIN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AK7141
|
Newark | Sdr, 512Mb, 64M X 8, 3.3V, 54Pin Tsop Ii, 133 Mhz, Industrial Temp, C Die |Alliance Memory AS4C64M8SC-7TIN RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 / $16.7500 | Buy Now |
|
DISTI #
AS4C64M8SC-7TIN
|
Avnet Americas | - Trays (Alt: AS4C64M8SC-7TIN) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 12 Weeks, 0 Days Container: Tray | 44263 Factory Stock |
|
$12.7749 / $13.0383 | Buy Now |
|
DISTI #
AS4C64M8SC-7TIN
|
TME | IC: DRAM memory, 512MbDRAM, 64Mx8bit, 3.3V, 133MHz, TSOP54 II Min Qty: 1 | 3 |
|
$13.3000 / $16.9000 | Buy Now |
|
|
Karl Kruse GmbH & Co KG | SDR 512MB 64M X 8 3.3V 54PIN TSOP II 133 MHZ | 49447 |
|
RFQ | |
|
DISTI #
AS4C64M8SC-7TIN
|
Avnet Silica | (Alt: AS4C64M8SC-7TIN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: AS4C64M8SC-7TIN by Alliance Memory Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AS4C64M8SC-7TIN
AS4C64M8SC-7TIN Part Data Attributes
|
|
AS4C64M8SC-7TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C64M8SC-7TIN
Alliance Memory Inc
Synchronous DRAM,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsop2, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.28 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2018-10-08 | |
| Access Mode | Four Bank Page Burst | |
| Access Time-Max | 5.4 Ns | |
| Additional Feature | Auto/Self Refresh | |
| JESD-30 Code | R-PDSO-G54 | |
| Length | 22.22 Mm | |
| Memory Density | 536870912 Bit | |
| Memory IC Type | Synchronous Dram | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 54 | |
| Number of Words | 67108864 Words | |
| Number of Words Code | 64000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64mx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP2 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Seated Height-Max | 1.2 Mm | |
| Self Refresh | Yes | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |
Alternate Parts for AS4C64M8SC-7TIN
This table gives cross-reference parts and alternative options found for AS4C64M8SC-7TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C64M8SC-7TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MT48LC64M8A2P-75AAT:C | Micron Technology Inc | Check for Price | Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | AS4C64M8SC-7TIN vs MT48LC64M8A2P-75AAT:C |
| SCE33S512800AE-75BI | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | AS4C64M8SC-7TIN vs SCE33S512800AE-75BI |
| SCE33S512800AF-6EBI | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | AS4C64M8SC-7TIN vs SCE33S512800AF-6EBI |
| MT48LC64M8A2TG-75AAT | Micron Technology Inc | Check for Price | 64MX8 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | AS4C64M8SC-7TIN vs MT48LC64M8A2TG-75AAT |
| SCE33S512800AF-75B | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | AS4C64M8SC-7TIN vs SCE33S512800AF-75B |
| SCE33S512800AF-6EBA2 | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | AS4C64M8SC-7TIN vs SCE33S512800AF-6EBA2 |
| MT48LC64M8A2P-75AAT | Micron Technology Inc | Check for Price | 64MX8 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | AS4C64M8SC-7TIN vs MT48LC64M8A2P-75AAT |
| SCE33S512800AE-6BA2 | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | AS4C64M8SC-7TIN vs SCE33S512800AE-6BA2 |
| MT48LC64M8A2P-7EAAT:C | Micron Technology Inc | Check for Price | Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | AS4C64M8SC-7TIN vs MT48LC64M8A2P-7EAAT:C |
| SCE33S512800AE-6EBI | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | AS4C64M8SC-7TIN vs SCE33S512800AE-6EBI |
AS4C64M8SC-7TIN Frequently Asked Questions (FAQ)
-
The AS4C64M8SC-7TIN has an industrial temperature range of -40°C to 85°C, making it suitable for use in a wide range of applications.
-
The AS4C64M8SC-7TIN requires refresh cycles to maintain data integrity. You should perform refresh cycles every 64ms or less, using the CKE (clock enable) signal to control the refresh operation.
-
The AS4C64M8SC-7TIN has a minimum clock cycle time of 7ns, which corresponds to a maximum clock frequency of 143MHz.
-
Yes, the AS4C64M8SC-7TIN is compatible with 3.3V power supplies. It has a VDD supply voltage range of 3.3V ± 0.3V.
-
After power-up, you should perform a power-on reset (POR) sequence, which involves applying a low signal to the RESET pin, followed by a delay, and then releasing the RESET pin. You should then perform an initialization sequence, which includes setting the mode register and performing a refresh cycle.