Part Details for AS5C4008F-15E/IT by Micross Components
Overview of AS5C4008F-15E/IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS5C4008F-15E/IT
AS5C4008F-15E/IT CAD Models
AS5C4008F-15E/IT Part Data Attributes
|
AS5C4008F-15E/IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS5C4008F-15E/IT
Micross Components
Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e0 | |
Length | 21.0058 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8956 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.1633 mm |
Alternate Parts for AS5C4008F-15E/IT
This table gives cross-reference parts and alternative options found for AS5C4008F-15E/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS5C4008F-15E/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5C4008F-15/IT | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | AS5C4008F-15E/IT vs AS5C4008F-15/IT |
WMS512K8L-15FFMA | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | AS5C4008F-15E/IT vs WMS512K8L-15FFMA |
EDI88512LPA15F32B | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | AS5C4008F-15E/IT vs EDI88512LPA15F32B |
5962-9560014Q9A | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | AS5C4008F-15E/IT vs 5962-9560014Q9A |
5962-9560013Q9X | Standard SRAM, 512KX8, 15ns, CMOS, FP-32 | White Microelectronics | AS5C4008F-15E/IT vs 5962-9560013Q9X |
WMS512K8L-15FEIA | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Electronic Designs Corp | AS5C4008F-15E/IT vs WMS512K8L-15FEIA |
WMS512K8L-15FEM | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Electronic Designs Corp | AS5C4008F-15E/IT vs WMS512K8L-15FEM |
EDI88512CA15F32I | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | AS5C4008F-15E/IT vs EDI88512CA15F32I |
5962-9560013Q9X | Standard SRAM, 512KX8, 15ns, CMOS, FP-32 | Micross Components | AS5C4008F-15E/IT vs 5962-9560013Q9X |
WMS512K8L-15FFC | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | AS5C4008F-15E/IT vs WMS512K8L-15FFC |