Part Details for AS5SP128K32DQ-10ET by Micross Components
Overview of AS5SP128K32DQ-10ET by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS5SP128K32DQ-10ET
AS5SP128K32DQ-10ET CAD Models
AS5SP128K32DQ-10ET Part Data Attributes:
|
AS5SP128K32DQ-10ET
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS5SP128K32DQ-10ET
Micross Components
Cache SRAM, 128KX32, 3.5ns, CMOS, PQFP100, MS-026-D/BHA, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-F100 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.205 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS5SP128K32DQ-10ET
This table gives cross-reference parts and alternative options found for AS5SP128K32DQ-10ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS5SP128K32DQ-10ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5SP128K32DQ-10XT | Cache SRAM, 128KX32, 5ns, CMOS, PQFP100, MS-026-D/BHA, TQFP-100 | Micross Components | AS5SP128K32DQ-10ET vs AS5SP128K32DQ-10XT |
AS5SP128K32DQ-10/ET | Cache SRAM, 128KX32, 3.5ns, CMOS, PQFP100, MS-026-D/BHA, TQFP-100 | Micross Components | AS5SP128K32DQ-10ET vs AS5SP128K32DQ-10/ET |
AS5SP128K32DQ-10IT | Cache SRAM, 128KX32, 3.5ns, CMOS, PQFP100, MS-026-D/BHA, TQFP-100 | Micross Components | AS5SP128K32DQ-10ET vs AS5SP128K32DQ-10IT |
AS5SP128K32DQ-10/IT | Cache SRAM, 128KX32, 3.5ns, CMOS, PQFP100, MS-026-D/BHA, TQFP-100 | Micross Components | AS5SP128K32DQ-10ET vs AS5SP128K32DQ-10/IT |